+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

686.428

Enclosure: multipurpose; X: 198mm; Y: 248mm; Z: 134mm; SCABOX; grey

Manufacturer: SCAME

Manufacturer part number:
686.428
TME Symbol:
SCAME-686.428

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
198mm
Dimension Y
248mm
Dimension Z
134mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
transparent
IP rating
IP56
Gross weight722.3 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.428
4 in TME stock
Net price for quantities from 1 pcs - 38.69 USDGross price for quantities from 1 pcs - 38.69 USD
Net price for quantities from 6 pcs - 37.40 USDGross price for quantities from 6 pcs - 37.40 USD
Net price for quantities from 12 pcs - 36.11 USDGross price for quantities from 12 pcs - 36.11 USD
Net price for quantities from 36 pcs - 34.82 USDGross price for quantities from 36 pcs - 34.82 USD
Net price for quantities from 60 pcs - 33.53 USDGross price for quantities from 60 pcs - 33.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.