+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

688.001

Enclosure: junction box; Ø: 74mm; Z: 46mm; wall mount; IP55; CUBIK

Manufacturer: SCAME

Manufacturer part number:
688.001
TME Symbol:
SCAME-688.001

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Diameter
74mm
Dimension Z
46mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Manufacturer series
CUBIK
Cover colour
grey
Enclosure description
4 x gland
Gross weight44 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
688.001
0 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.50 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 50 pcs - 2.33 USDGross price for quantities from 50 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.