+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

688.005.R

Enclosure: junction box; X: 94mm; Y: 133mm; Z: 65mm; wall mount; IP55

Manufacturer: SCAME

Manufacturer part number:
688.005.R
TME Symbol:
SCAME-688.005.R

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
94mm
Dimension Y
133mm
Dimension Z
65mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
red
Manufacturer series
CUBIK
Cover colour
grey
Enclosure description
6 x gland
Gross weight148 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
688.005.R
0 in TME stock
Net price for quantities from 1 pcs - 8.98 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 5 pcs - 8.68 USDGross price for quantities from 5 pcs - 8.68 USD
Net price for quantities from 10 pcs - 8.38 USDGross price for quantities from 10 pcs - 8.38 USD
Net price for quantities from 54 pcs - 8.08 USDGross price for quantities from 54 pcs - 8.08 USD
Net price for quantities from 108 pcs - 7.78 USDGross price for quantities from 108 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.