+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

875.4410

Enclosure: junction box; X: 92mm; Y: 92mm; Z: 45mm; plaster embedded


Manufacturer: SCAME

Manufacturer part number:
875.4410
TME Symbol:
SCAME-875.4410

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
92mm
Dimension Y
92mm
Dimension Z
45mm
Mounting
plaster embedded
IP rating
IP40
Body colour
orange
Manufacturer series
WBOX
Cover colour
white
Kit contents
mounting screws
Gross weight61 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
875.4410
0 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 170 pcs - 1.35 USDGross price for quantities from 170 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.