+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

875.4411P

Enclosure: junction box; X: 96mm; Y: 118mm; Z: 70mm; IP40; orange


Manufacturer: SCAME

Manufacturer part number:
875.4411P
TME Symbol:
SCAME-875.4411P

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
96mm
Dimension Y
118mm
Dimension Z
70mm
Mounting
plaster embedded
IP rating
IP40
Body colour
orange
Manufacturer series
WBOX
Cover colour
white
Kit contents
mounting screws
Gross weight90 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
875.4411P
0 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 5 pcs - 2.63 USDGross price for quantities from 5 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
Net price for quantities from 90 pcs - 2.36 USDGross price for quantities from 90 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.