+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03.5130

Torch: LED; IP54; 75lm; L: 131mm; W: 15mm; Range: 40m; 6000K; -10÷40°C

Manufacturer: SCANGRIP

Manufacturer part number:
03.5130
TME Symbol:
SCANGRIP-03.5130

Specification

Manufacturer
SCANGRIP
Type of torch
LED
IP rating
IP54
Luminosity
75lm
Length
131mm
Width
15mm
Range
40m
Colour temperature
6000K
Number of operation modes
1
Operating temperature
-10...40°C
Power supply
  • battery AAAA 1,5V x2
Battery/ rechargeable battery
  • battery AAAA 1,5V x2
Gross weight120.2 g
Certificates
EAN code5708997351307
See other products in this category: Torches SCANGRIP,
*
03.5130
3 in TME stock
Net price for quantities from 1 pcs - 19.35 USDGross price for quantities from 1 pcs - 19.35 USD
Net price for quantities from 3 pcs - 17.42 USDGross price for quantities from 3 pcs - 17.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.