+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03.5132

Torch: LED; IP54; 150lm,300lm; L: 133mm; W: 32mm; Range: 100m; 6000K

Manufacturer: SCANGRIP

Manufacturer part number:
03.5132
TME Symbol:
SCANGRIP-03.5132

Specification

Manufacturer
SCANGRIP
Type of torch
LED
IP rating
IP54
Luminosity
150lm/300lm
Length
133mm
Width
32mm
Range
100m
Colour temperature
6000K
Operating temperature
-10...40°C
Power supply
  • battery AAA 1,5V x3
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight253.47 g
Certificates
EAN code5708997351321
See other products in this category: Torches SCANGRIP,
*
03.5132
3 in TME stock
Net price for quantities from 1 pcs - 33.87 USDGross price for quantities from 1 pcs - 33.87 USD
Net price for quantities from 3 pcs - 30.48 USDGross price for quantities from 3 pcs - 30.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.