+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03.5153

Torch: LED; IP54; 400lm; L: 179mm; W: 32mm; Range: 120m; 6000K


Manufacturer: SCANGRIP

Manufacturer part number:
03.5153
TME Symbol:
SCANGRIP-03.5153

Specification

Manufacturer
SCANGRIP
Type of torch
LED
IP rating
IP54
Luminosity
400lm
Length
179mm
Width
32mm
Range
120m
Colour temperature
6000K
Operating temperature
-10...40°C
Power supply
  • battery R14 1,5V x2
Battery/ rechargeable battery
  • battery R14 1,5V x2
Gross weight355.91 g
Certificates
EAN code5708997351536
See other products in this category: Torches SCANGRIP,
*
03.5153
3 in TME stock
Net price for quantities from 1 pcs - 36.73 USDGross price for quantities from 1 pcs - 36.73 USD
Net price for quantities from 3 pcs - 33.05 USDGross price for quantities from 3 pcs - 33.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.