+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCANGRIP
Manufacturer | SCANGRIP | |
Type of tool accessories | holder | |
Version | magnetic | |
Width | 52mm | |
Length | 120mm | |
Height | 40mm | |
Related items | SCANGRIP-03.5440, SCANGRIP-03.5441 |