+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUPERFORM

Lamp: inspection; 6000K; IP54; 750lm; W: 31mm; L: 270mm; 100÷240VAC

Manufacturer: SCANGRIP

Manufacturer part number:
SUPERFORM
TME Symbol:
SCANGRIP-03.5406

Specification

Manufacturer
SCANGRIP
Type of lamp
inspection
Colour temperature
6000K
IP rating
IP54
Luminosity
750lm
Width
31mm
Length
270mm
Height
49mm
Mechanical impact resistance
IK08
Operating temperature
-10...40°C
Supply voltage
  • 100...240V AC
Gross weight830.8 g
EAN code5708997354063
See other products in this category: Industrial and Workshop Lighting SCANGRIP,
*
SUPERFORM
2 in TME stock
Net price for quantities from 1 pcs - 60.20 USDGross price for quantities from 1 pcs - 60.20 USD
Net price for quantities from 3 pcs - 54.18 USDGross price for quantities from 3 pcs - 54.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.