+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NOVA 12K

Lamp: working; 6000K; IP67; 1200lm,12000lm; W: 298mm; L: 302mm; 86W


Manufacturer: SCANGRIP

Manufacturer part number:
NOVA 12K
TME Symbol:
SCANGRIP-03.5444

Specification

Manufacturer
SCANGRIP
Type of lamp
working
Colour temperature
6000K
IP rating
IP67
Luminosity
1200lm/12000lm
Width
298mm
Length
302mm
Height
102mm
Mechanical impact resistance
IK07
Operating temperature
-10...40°C
Number of operation modes
5
Maximum power
86W
Power lead length
5m
Supply voltage
  • 100...240V AC
Gross weight5.0063 kg
EAN code5708997354445
See other products in this category: Industrial and Workshop Lighting SCANGRIP,
*
NOVA 12K
3 in TME stock
Net price for quantities from 1 pcs - 239.88 USDGross price for quantities from 1 pcs - 239.88 USD
Net price for quantities from 3 pcs - 222.41 USDGross price for quantities from 3 pcs - 222.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 3 pcs