+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NOVA-EX

Lamp: working; 6000K; IP65; with holder; 1700lm,3400lm; W: 266mm


Manufacturer: SCANGRIP

Manufacturer part number:
NOVA-EX
TME Symbol:
SCANGRIP-03.5619

Specification

Manufacturer
SCANGRIP
Type of lamp
working
Colour temperature
6000K
IP rating
IP65
Version
with holder
Luminosity
1700lm/3400lm
Width
266mm
Length
270mm
Height
123mm
Mechanical impact resistance
IK07
Operating temperature
-20...45°C
Conform to the norm
ATEX Ex ATEX II 2D Ex tb IIIC T85°C Db ATEX II 2G Ex db eb mb IIC T6 Gb
Number of operation modes
2
Maximum power
35W
Power lead length
10m
Supply voltage
  • 100...240V AC
Gross weight5.6864 kg
EAN code5708997356197
See other products in this category: Industrial and Workshop Lighting SCANGRIP,
*
NOVA-EX
1 in TME stock
Net price for quantities from 1 pcs - 442.31 USDGross price for quantities from 1 pcs - 442.31 USD
Net price for quantities from 3 pcs - 398.07 USDGross price for quantities from 3 pcs - 398.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.