+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03.5670

Torch: LED headtorch; 2W; IP54; 15lm,150lm; L: 70mm; H: 40mm; 6000K

Manufacturer: SCANGRIP

Manufacturer part number:
03.5670
TME Symbol:
SCANGRIP-03.5670

Specification

Manufacturer
SCANGRIP
Type of torch
LED headtorch
Maximum power
2W
IP rating
IP54
Luminosity
15lm/150lm
Length
70mm
Height
40mm
Colour temperature
6000K
Number of operation modes
2
Operating temperature
-10...40°C
Power supply
  • battery AAA x3
Battery/ rechargeable battery
  • battery AAA x3
Gross weight153.56 g
Certificates
EAN code5708997356708
See other products in this category: Torches SCANGRIP,
*
03.5670
2 in TME stock
Net price for quantities from 1 pcs - 22.01 USDGross price for quantities from 1 pcs - 22.01 USD
Net price for quantities from 3 pcs - 19.82 USDGross price for quantities from 3 pcs - 19.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.