+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03.5916

Protective mask; Resistance to: UV rays


Manufacturer: SCANGRIP

Manufacturer part number:
03.5916
TME Symbol:
SCANGRIP-03.5916

Specification

Manufacturer
SCANGRIP
Type of OSH component
protective mask
Conform to the norm
CE EN 166:2001
Resistance to
UV rays
Gross weight300 g
Certificates
EAN code5708997359167
See other products in this category: Eye Protection SCANGRIP,
*
03.5916
1 in TME stock
Net price for quantities from 1 pcs - 57.33 USDGross price for quantities from 1 pcs - 57.33 USD
Net price for quantities from 3 pcs - 51.60 USDGross price for quantities from 3 pcs - 51.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.