+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NOVA 2 CONNECT

Lamp: working; 6500K; IP30; SCANGRIP CONNECT; 200lm,2000lm; H: 78mm


Manufacturer: SCANGRIP

Manufacturer part number:
NOVA 2 CONNECT
TME Symbol:
SCANGRIP-03.6100C

Specification

Manufacturer
SCANGRIP
Type of lamp
working
Colour temperature
6500K
IP rating
IP30
Manufacturer series
SCANGRIP CONNECT
Luminosity
200lm/2000lm
Width
164mm
Length
161mm
Height
78mm
Mechanical impact resistance
IK07
Operating temperature
-10...40°C
Number of operation modes
5
Maximum power
16W
Supply voltage
  • 12...18V DC
Battery/ rechargeable battery
  • none
Gross weight843.2 g
EAN code5708997006719
See other products in this category: Industrial and Workshop Lighting SCANGRIP,
See other products from this series.:
*
NOVA 2 CONNECT
4 in TME stock
Net price for quantities from 1 pcs - 91.85 USDGross price for quantities from 1 pcs - 91.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs