+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCANGRIP
Manufacturer | SCANGRIP | |
Type of lamp | working | |
Colour temperature | 6500K | |
IP rating | IP65 | |
Manufacturer series | SCANGRIP CONNECT | |
Luminosity | 400lm/4000lm | |
Width | 263mm | |
Length | 0.23m | |
Height | 119mm | |
Mechanical impact resistance | IK07 | |
Operating temperature | -10...40°C | |
Number of operation modes | 5 | |
Maximum power | 30W |