+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCC01-TCC-IT101

Tools set: designed for terminal crimping; box


Manufacturer: LANBERG

Manufacturer part number:
SCC01-TCC-IT101

Alternative designations: Z26489

TME Symbol:
SCC01-TCC-IT101

Specification

Manufacturer
LANBERG
Type of tools set
designed for terminal crimping
Kind of package
box
Crimp tool application
insulated solder sleeves
Wire cross-section
1.5mm2/2.5mm2/6mm2
Kit contents
  • crimping tool
  • terminals set
Gross weight441.5 g
EAN code5901969414653

WATCH VIDEO

See other products in this category: Crimping Tools for RJ Plugs LANBERG,
*
SCC01-TCC-IT101
3 in TME stock
Net price for quantities from 1 set - 9.02 USDGross price for quantities from 1 set - 9.02 USD
Net price for quantities from 3 set - 8.46 USDGross price for quantities from 3 set - 8.46 USD
Net price for quantities from 5 set - 7.90 USDGross price for quantities from 5 set - 7.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.