+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: SCDN 3.81/08/90G 3.2SN OR BX
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | male | |
Current rating | 17A | |
Rated voltage | 0.32kV | |
Number of pins | 8 | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Colour | orange | |
Flammability rating | UL94V-0 | |
Connector pinout layout | 2x4 | |
Contacts pitch | 3.81mm | |
Number of ways | 8 | |
Locking system | friction lock | |
Conform to the norm | CSA UL |