+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCL-AM-I-2-300/5A

Scale; I AC: 0÷300A; 90°; for analogue ammeter; SCL-AM-I-2

Manufacturer: SELEC

Manufacturer part number:
SCL-AM-I-2-300/5A
TME Symbol:
SCL-AM-I-2-300/5A

Specification

Manufacturer
SELEC
Type of test accessories
scale
AC current measuring range
0...300A
Scale features
90°
Measuring instruments application
for analogue ammeter
Manufacturer series
SCL-AM-I-2
Related items
AM-I-2-5-CE
Gross weight10 g

WATCH VIDEO

See other products in this category: Scales SELEC,
See other products from this series.:
*
SCL-AM-I-2-300/5A
1 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 3 pcs - 0.87 USDGross price for quantities from 3 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts