+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8869420000

Socket; PIN: 14; 6A; 240VAC; H: 61.5mm; W: 28mm; screw terminals; RCM


Manufacturer: WEIDMÜLLER

Manufacturer part number:
8869420000

Alternative designations: SCM-I 4CO

TME Symbol:
SCM-I4CO

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Number of pins
14
Current rating
6A
Rated voltage
240V AC
Height
61.5mm
Width
28mm
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-45...70°C
Application - series/manufacturer
RCM
Gross weight63.8 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories WEIDMÜLLER,
*
8869420000
0 in TME stock
Net price for quantities from 1 pcs - 11.94 USDGross price for quantities from 1 pcs - 11.94 USD
Net price for quantities from 10 pcs - 10.33 USDGross price for quantities from 10 pcs - 10.33 USD
Net price for quantities from 50 pcs - 8.54 USDGross price for quantities from 50 pcs - 8.54 USD
Net price for quantities from 100 pcs - 7.90 USDGross price for quantities from 100 pcs - 7.90 USD
Net price for quantities from 250 pcs - 7.26 USDGross price for quantities from 250 pcs - 7.26 USD
Net price for quantities from 500 pcs - 7.21 USDGross price for quantities from 500 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs