+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000112794

Scissors; 205mm; Application: universal


Manufacturer: 3M

Manufacturer part number:
7000112794
TME Symbol:
SCOTCH-1428

Specification

Manufacturer
3M
Type of office equipment
scissors
Length
205mm
Tools application
universal
Gross weight99.9 g
See other products in this category: Office Accessories 3M,
*
7000112794
0 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 6 pcs - 4.91 USDGross price for quantities from 6 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs