+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3134375323765

Adhesive tape; white matt; W: 19mm; L: 33m


Manufacturer: 3M

Manufacturer part number:
3134375323765
TME Symbol:
SCOTCH-MAGIC-810

Specification

Manufacturer
3M
Type of office equipment
adhesive tape
Colour
white matt
Width
19mm
Length
33m
Gross weight49.53 g
See other products in this category: Office Accessories 3M,
*
3134375323765
24 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 3 pcs - 5.28 USDGross price for quantities from 3 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 pcs