+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCP7PT93KEL1PLM36E

Power LED; white cold; 6500K; 250÷310lm; 120°; 700mA; Lens: yellow

NEW

Manufacturer: SAMSUNG

Manufacturer part number:
SCP7PT93KEL1PLM36E
TME Symbol:
SCP7PT93KEL1PLM36E

Specification

Manufacturer
SAMSUNG
Type of diode
power LED
LED colour
white cold
Colour temperature
6500K
Luminosity
250...310lm
Viewing angle
120°
LED current
700mA
LED lens
yellow
Dimensions
2.8x2.8mm
Front
flat
Min. colour rendering index
70
Operating temperature
-40...105°C
Mounting
SMD
Case - mm
2828
Operating voltage
2.7...2.9V
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter SAMSUNG,
*
SCP7PT93KEL1PLM36E
0 in TME stock
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.