+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCR2100-D08-05

Sensor: position; 3÷3.6VDC; SPI; SMD,SMT; -40÷125°C; Range: ±125°/s


Manufacturer: Murata Power Solutions

Manufacturer part number:
SCR2100-D08-05
TME Symbol:
SCR2100-D08-05

Specification

Manufacturer
Murata Power Solutions
Type of sensor
position
Interface
SPI
Mounting
SMD, SMT
Operating temperature
-40...125°C
Measuring range
±125°/s
Sensors features
1-axis gyroscope
Supply voltage
  • 3...3.6V DC
Dimensions
Output configuration
Gross weight2.264 g
See other products in this category: Position Sensors Murata Power Solutions,
*
SCR2100-D08-05
170 in TME stock
Net price for quantities from 1 pcs - 54.66 USDGross price for quantities from 1 pcs - 54.66 USD
Net price for quantities from 10 pcs - 50.38 USDGross price for quantities from 10 pcs - 50.38 USD
Net price for quantities from 50 pcs - 42.05 USDGross price for quantities from 50 pcs - 42.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.