+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of power supply | charging station | |
Maximum output current | 3A | |
Kind of output connector | USB C | |
Power | 360W | |
Kind of power supply | multi-channel | |
Body dimensions | 370x510x380mm | |
Operating temperature | 0...40°C | |
Colour | black, grey | |
Output voltage | 5/9/12/15/20V | |
Number of sockets | 15 | |
Trade name | USB charger |