+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT1032T0.63A250V

Fuse: fuse; SMD; 630mA; 250VAC; time-lag; 10.3x3.2x3.2mm


Manufacturer: SETFUSE

Manufacturer part number:
SCT1032T0.63A250V
TME Symbol:
SCT1032T0.63A250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Mounting
SMD
Current rating
0.63A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
10.3x3.2x3.2mm
Gross weight0.466 g
Certificates
See other products in this category: SMD Fuses - Others SETFUSE,
*
SCT1032T0.63A250V
1000 in TME stock
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 1 000 pcs