+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCWN06W8-05

Converter: DC/DC; 6W; Uin: 9÷75V; Uout: 5VDC; Iout: 1A; DIP24; THT

NEW

Manufacturer: MEAN WELL

Manufacturer part number:
SCWN06W8-05
TME Symbol:
SCWN06W8-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
6W
Input voltage
9...75V
Output voltage
5V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
SCWN06W8
Body dimensions
31.8x20.3x10.2mm
Efficiency
79%
Operating temperature
-40...95°C
Switching frequency
300kHz
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight12.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SCWN06W8-05
0 in TME stock
Net price for quantities from 1 pcs - 9.60 USDGross price for quantities from 1 pcs - 9.60 USD
Net price for quantities from 5 pcs - 9.15 USDGross price for quantities from 5 pcs - 9.15 USD
Net price for quantities from 10 pcs - 8.76 USDGross price for quantities from 10 pcs - 8.76 USD
Net price for quantities from 20 pcs - 8.49 USDGross price for quantities from 20 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs