+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-1000L-12

Converter: DC/DC; 720W; Uin: 19÷72VDC; Uout: 12VDC; Iout: 60A; SD

Manufacturer: MEAN WELL

Manufacturer part number:
SD-1000L-12
TME Symbol:
SD-1000L-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
720W
Input voltage
19...72V DC
Output voltage
12V DC
Output current
60A
Mounting
for building in
Manufacturer series
SD
Kind of case
952B
Body dimensions
295x127x41mm
Efficiency
84%
Operating temperature
-20...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2kV
Number of outputs
1
Related items
MHS014
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.8773 kg
Certificates
EAN code4711287465722

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SD-1000L-12
13 in TME stock
Net price for quantities from 1 pcs - 302.11 USDGross price for quantities from 1 pcs - 302.11 USD
Net price for quantities from 5 pcs - 287.81 USDGross price for quantities from 5 pcs - 287.81 USD
Net price for quantities from 10 pcs - 275.10 USDGross price for quantities from 10 pcs - 275.10 USD
Net price for quantities from 20 pcs - 267.11 USDGross price for quantities from 20 pcs - 267.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.