+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 960W | |
Input voltage | 19...72V DC | |
Output voltage | 24V DC | |
Output current | 40A | |
Mounting | for building in | |
Manufacturer series | SD | |
Kind of case | 952B | |
Body dimensions | 295x127x41mm | |
Efficiency | 88% | |
Operating temperature | -20...60°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 2kV | |
Number of outputs | 1 | |
Related items | MHS014 |