+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDB-09BFFA-SL7001

Connector: D-Sub; PIN: 9; socket; female; straight; soldering; 5A


Manufacturer: AMPHENOL LTW

Manufacturer part number:
SDB-09BFFA-SL7001
TME Symbol:
SDB-09BFFA-SL7001

Specification

Manufacturer
AMPHENOL LTW
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Current rating
5A
Mechanical mounting
for cable
Contact plating
gold-plated
Colour
black
Connector variant
shielded
Enclosure material
plastic
Gross weight32.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Complete D-Sub plugs AMPHENOL LTW,
*
SDB-09BFFA-SL7001
77 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 10 pcs - 5.61 USDGross price for quantities from 10 pcs - 5.61 USD
Net price for quantities from 25 pcs - 5.25 USDGross price for quantities from 25 pcs - 5.25 USD
Net price for quantities from 50 pcs - 5.06 USDGross price for quantities from 50 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.