+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL LTW | |
Type of connector | D-Sub | |
Number of pins | 25 | |
Connector | plug | |
Kind of connector | male | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Contact plating | gold-plated | |
Colour | black | |
Connector variant | shielded |