+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDD111162

Switch; Poles: 2; 250VAC; IP20; plaster embedded,in mounting box

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SDD111162
TME Symbol:
SDD111162

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
switch
Number of poles
2
Rated voltage
250V AC
Current rating 1
16A
IP rating
IP20
Mounting
in mounting box, plaster embedded
Operating temperature
-5...40°C
Colour
white
Stable positions number
bistable
Button marking
O-I
Manufacturer series
Sedna
Illumination
none
Mechanical impact resistance
IK02
Number of buttons
1
Leads
push-in terminals
Version
without frame
Gross weight64 g
Certificates
EAN code3606481478313
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
SDD111162
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.14 USDGross price for quantities from 1 pcs - 9.14 USD
Net price for quantities from 5 pcs - 8.81 USDGross price for quantities from 5 pcs - 8.81 USD
Net price for quantities from 10 pcs - 8.49 USDGross price for quantities from 10 pcs - 8.49 USD