+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSQQNR-032G-GN6IA

Memory card; microSDHC; 32GB; UHS I U3 V30; R: 100MB/s; W: 40MB/s

Manufacturer: SANDISK

Manufacturer part number:
SDSQQNR-032G-GN6IA
TME Symbol:
SDSQQNR-032G-GN6IA

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
microSDHC
Memory capacity
32GB
Speed class
UHS I U3 V30
Read speed
100MB/s
Write speed
40MB/s
Kit contents
SD adapter
PC accessories features
  • Full HD 1080p
  • Ultra HD 4K
Gross weight12.77 g
Certificates
EAN code619659173067
See other products in this category: Memory Cards SANDISK,
*
SDSQQNR-032G-GN6IA
52 in TME stock
Net price for quantities from 1 pcs - 36.71 USDGross price for quantities from 1 pcs - 36.71 USD
Net price for quantities from 3 pcs - 32.63 USDGross price for quantities from 3 pcs - 32.63 USD
Net price for quantities from 5 pcs - 28.55 USDGross price for quantities from 5 pcs - 28.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 25 pcs