+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSQQNR-256G-GN6IA

Memory card; microSDXC; 256GB; UHS I U3 V30; R: 100MB/s; W: 40MB/s


Manufacturer: SANDISK

Manufacturer part number:
SDSQQNR-256G-GN6IA
TME Symbol:
SDSQQNR-256G-GN6IA

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
256GB
Speed class
UHS I U3 V30
Read speed
100MB/s
Write speed
40MB/s
Kit contents
SD adapter
PC accessories features
  • Full HD 1080p
  • Ultra HD 4K
Gross weight12.9 g
Certificates
EAN code619659173227
See other products in this category: Memory Cards SANDISK,
*
SDSQQNR-256G-GN6IA
4 in TME stock
Net price for quantities from 1 pcs - 115.39 USDGross price for quantities from 1 pcs - 115.39 USD
Net price for quantities from 3 pcs - 102.57 USDGross price for quantities from 3 pcs - 102.57 USD
Net price for quantities from 5 pcs - 89.75 USDGross price for quantities from 5 pcs - 89.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product