+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSQQVR-128G-GN6IA

Memory card; microSDXC; 128GB; UHS I U3 V30; to video recorders

Manufacturer: SANDISK

Manufacturer part number:
SDSQQVR-128G-GN6IA
TME Symbol:
SDSQQVR-128G-GN6IA

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
128GB
Speed class
UHS I U3 V30
Application
to video recorders
Read speed
100MB/s
Write speed
40MB/s
Kit contents
SD adapter
PC accessories features
Ultra HD 4K
Gross weight12.87 g
Certificates
EAN code619659178529
See other products in this category: Memory Cards SANDISK,
*
SDSQQVR-128G-GN6IA
0 in TME stock
Net price for quantities from 1 pcs - 113.70 USDGross price for quantities from 1 pcs - 113.70 USD
Net price for quantities from 3 pcs - 100.95 USDGross price for quantities from 3 pcs - 100.95 USD
Net price for quantities from 5 pcs - 88.47 USDGross price for quantities from 5 pcs - 88.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 25 pcs