+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSQUNR-128G-GN6MN

Memory card; microSDXC; 128GB; Android; Class 10 UHS U1; -25÷85°C


Manufacturer: SANDISK

Manufacturer part number:
SDSQUNR-128G-GN6MN
TME Symbol:
SDSQUNR-128G-GN6MN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
128GB
Version
Android
Speed class
Class 10 UHS U1
Read speed
100MB/s
Operating temperature
-25...85°C
PC accessories features
Full HD 1080p
Gross weight10.57 g
Certificates
EAN code619659185091
See other products in this category: Memory Cards SANDISK,
*
SDSQUNR-128G-GN6MN
9 in TME stock
Net price for quantities from 1 pcs - 40.57 USDGross price for quantities from 1 pcs - 40.57 USD
Net price for quantities from 3 pcs - 36.06 USDGross price for quantities from 3 pcs - 36.06 USD
Net price for quantities from 5 pcs - 31.56 USDGross price for quantities from 5 pcs - 31.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 100 pcs