+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSQXAH-064G-GN6AA

Memory card; microSDXC; 64GB; Extreme,A2 Specification; W: 80MB/s

Manufacturer: SANDISK

Manufacturer part number:
SDSQXAH-064G-GN6AA
TME Symbol:
SDSQXAH-064G-GN6AA

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
64GB
Version
A2 Specification, Extreme
Speed class
UHS I U3 V30
Read speed
170MB/s
Write speed
80MB/s
Kit contents
SD adapter
PC accessories features
Ultra HD 4K
Gross weight12.87 g
Certificates
EAN code619659193386
See other products in this category: Memory Cards SANDISK,
*
SDSQXAH-064G-GN6AA
12 in TME stock
Net price for quantities from 1 pcs - 42.59 USDGross price for quantities from 1 pcs - 42.59 USD
Net price for quantities from 3 pcs - 37.86 USDGross price for quantities from 3 pcs - 37.86 USD
Net price for quantities from 5 pcs - 33.13 USDGross price for quantities from 5 pcs - 33.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product