+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSQXAH-064G-GN6MA

Memory card; microSDXC; 64GB; Extreme,A2 Specification; W: 80MB/s


Manufacturer: SANDISK

Manufacturer part number:
SDSQXAH-064G-GN6MA
TME Symbol:
SDSQXAH-064G-GN6MA

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
64GB
Version
A2 Specification, Extreme
Speed class
UHS I U3 V30
Read speed
170MB/s
Write speed
80MB/s
Kit contents
SD adapter
PC accessories features
Ultra HD 4K
Gross weight12.61 g
Certificates
EAN code619659193409
See other products in this category: Memory Cards SANDISK
*
SDSQXAH-064G-GN6MA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 50 pcs