+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSQXCJ-256G-GS6MA

Memory card; microSDXC; 256GB; UHS I U3 V30; R: 250MB/s; W: 170MB/s

NEW

Manufacturer: SANDISK

Manufacturer part number:
SDSQXCJ-256G-GS6MA
TME Symbol:
SDSQXCJ-256G-GS6MA

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
256GB
Version
A2 Specification, Android, Extreme Pro
Speed class
UHS I U3 V30
Read speed
250MB/s
Write speed
170MB/s
Operating temperature
-25...85°C
Kit contents
SD adapter
PC accessories features
Ultra HD 4K
Manufacturer series
Extreme PRO
Gross weight13.04 g
Certificates
EAN code619659221737
See other products in this category: Memory Cards SANDISK,
See other products from this series.:
*
SDSQXCJ-256G-GS6MA
3 in TME stock
Net price for quantities from 1 pcs - 112.00 USDGross price for quantities from 1 pcs - 112.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product