+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSQXCU-064G-GS6MA

Memory card; microSDXC; 64GB; UHS I U3 V30; R: 200MB/s; W: 90MB/s

NEW

Manufacturer: SANDISK

Manufacturer part number:
SDSQXCU-064G-GS6MA
TME Symbol:
SDSQXCU-064G-GS6MA

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
64GB
Version
A2 Specification, Android, Extreme Pro
Speed class
UHS I U3 V30
Read speed
200MB/s
Write speed
90MB/s
Operating temperature
-25...85°C
Kit contents
SD adapter
PC accessories features
Ultra HD 4K
Manufacturer series
Extreme PRO
Gross weight12.73 g
Certificates
EAN code619659223410
See other products in this category: Memory Cards SANDISK,
See other products from this series.:
*
SDSQXCU-064G-GS6MA
5 in TME stock
Net price for quantities from 1 pcs - 51.90 USDGross price for quantities from 1 pcs - 51.90 USD
Net price for quantities from 3 pcs - 45.41 USDGross price for quantities from 3 pcs - 45.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 5 pcs