+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDT-0424B

Automation module: timer; 0,1s÷6h; MOSFET; SDT/SAT; -20÷80°C; 4A

Manufacturer: ELCO SRL

Manufacturer part number:
SDT-0424B
TME Symbol:
SDT-0424B

Specification

Manufacturer
ELCO SRL
Type of automation module
timer
Counting range
0,1s...6h
Kind of output
MOSFET
Manufacturer series
SDT/SAT
Number of operation modes
4
Counter operation modes
cyclical operation (starting on), delayed pulses generation 0,5s, delayed switching on, timed pulse triggered by rising edge
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...80°C
Max. operating current
4A
Indication
LED
Control voltage
10...24V AC, 10...30V DC
Switching method
instantaneous switching
Switched voltage
0...35V DC
Gross weight50 g
Certificates
See other products in this category: Analogue Timers ELCO SRL,
See other products from this series.:
*
SDT-0424B
0 in TME stock
Net price for quantities from 1 pcs - 42.67 USDGross price for quantities from 1 pcs - 42.67 USD
Net price for quantities from 5 pcs - 39.83 USDGross price for quantities from 5 pcs - 39.83 USD
Net price for quantities from 10 pcs - 38.05 USDGross price for quantities from 10 pcs - 38.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.