+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDUU1-0323SG

Memory card; 3D TLC,microSDHC; 32GB; industrial; UHS I U1; 0÷70°C


Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDUU1-0323SG
TME Symbol:
SDUU1-0323SG

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
3D TLC, microSDHC
Memory capacity
32GB
Version
industrial
Speed class
UHS I U1
Operating temperature
0...70°C
Gross weight0.24 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDUU1-0323SG
14 in TME stock
Net price for quantities from 1 pcs - 69.76 USDGross price for quantities from 1 pcs - 69.76 USD
Net price for quantities from 10 pcs - 61.04 USDGross price for quantities from 10 pcs - 61.04 USD
Net price for quantities from 20 pcs - 55.23 USDGross price for quantities from 20 pcs - 55.23 USD
Net price for quantities from 50 pcs - 49.42 USDGross price for quantities from 50 pcs - 49.42 USD
Net price for quantities from 100 pcs - 43.60 USDGross price for quantities from 100 pcs - 43.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTray = 120 pcs