+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDUU1-0643CG

Memory card; 3D TLC,microSDXC; 64GB; industrial; UHS I U1; 0÷70°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDUU1-0643CG
TME Symbol:
SDUU1-0643CG

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
3D TLC, microSDXC
Memory capacity
64GB
Version
industrial
Speed class
UHS I U1
Operating temperature
0...70°C
Gross weight0.247 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDUU1-0643CG
93 in TME stock
Net price for quantities from 1 pcs - 82.93 USDGross price for quantities from 1 pcs - 82.93 USD
Net price for quantities from 10 pcs - 72.57 USDGross price for quantities from 10 pcs - 72.57 USD
Net price for quantities from 20 pcs - 65.66 USDGross price for quantities from 20 pcs - 65.66 USD
Net price for quantities from 50 pcs - 58.75 USDGross price for quantities from 50 pcs - 58.75 USD
Net price for quantities from 100 pcs - 51.83 USDGross price for quantities from 100 pcs - 51.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product