+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEAL4000

Welder; 520/10mm; stainless steel; 230VAC; Dim: 600x220x320mm


Manufacturer: ELME

Manufacturer part number:
SEAL4000
TME Symbol:
SEAL4000

Specification

Manufacturer
ELME
Type of cleanroom accessories
welder
Sealing size
520/10mm
Material
stainless steel
Dimensions
600x220x320mm
Power
700VA
Application
cleanroom
Supply voltage
  • 230V AC
Gross weight24 kg
See other products in this category: Cleanroom - others ELME,
*
SEAL4000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order