+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEC250-750MFLS3

Relay: electromagnetic power; Ucoil: 12VDC; SPST-NO; 250A; SEC250


Manufacturer: SANYOU

Manufacturer part number:
SEC250-750MFLS3
TME Symbol:
SEC250-750MFLS3

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic power
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
250A
Switched voltage
max. 750V DC
Coil voltage min.
9V DC
Coil voltage max.
36V DC
Manufacturer series
SEC250
Mounting
on panel
Body dimensions
77.8x66.5x73.3mm
Coil resistance
3.4Ω
DC contacts rating @R
200A / 750V DC
Coil power consumption
2.6W
Contact resistance
600mΩ
Operating temperature
-40...85°C
Gross weight441 g
Certificates
See other products in this category: Power Electromagnetic Relays SANYOU,
See other products from this series.:
*
SEC250-750MFLS3
41 in TME stock
Net price for quantities from 1 pcs - 65.11 USDGross price for quantities from 1 pcs - 65.11 USD
Net price for quantities from 10 pcs - 60.91 USDGross price for quantities from 10 pcs - 60.91 USD
Net price for quantities from 30 pcs - 54.60 USDGross price for quantities from 30 pcs - 54.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcs