+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM9825

Meter: CO2, temperature and humidity; Range: 0÷100%,0÷30000ppm


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM9825
TME Symbol:
SEFRAM9825

Specification

Manufacturer
SEFRAM
Type of meter
CO2, temperature and humidity
Measuring range
0...100%, 0...30000ppm
CO measuring resolution
1ppm
Temperature measuring range
-20...60°C
Body dimensions
284.5x65x38.5mm
Measurement
CO2, humidity, temperature
Interface
USB
Illumination
yes
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
Standard equipment
  • case
  • USB cable
Battery/ rechargeable battery
  • battery 9V x1
Gross weight854 g
EAN code3701416003131

WATCH VIDEO

See other products in this category: Gas Meters and Loggers SEFRAM,
*
SEFRAM9825
0 in TME stock
Net price for quantities from 1 pcs - 493.60 USDGross price for quantities from 1 pcs - 493.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.