+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM9893

Meter: CO; Range: 0÷1000ppm; 1ppm; Illumin: yes


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM9893
TME Symbol:
SEFRAM9893

Specification

Manufacturer
SEFRAM
Type of meter
CO
Measuring range
0...1000ppm
CO measuring resolution
1ppm
Body dimensions
204x65x45mm
Measurement
CO, temperature
Illumination
yes
Power supply
  • battery AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MAX HOLD function
  • programmable alarm thresholds
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight318.4 g
EAN code3701416003124

WATCH VIDEO

See other products in this category: Gas Meters and Loggers SEFRAM,
*
SEFRAM9893
1 in TME stock
Net price for quantities from 1 pcs - 170.65 USDGross price for quantities from 1 pcs - 170.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.