+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM LOG 1601

Data logger; temperature; IP65; Display: LCD; ±0.6°C; 83x60x24mm


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM LOG 1601
TME Symbol:
SEFRAMLOG1601

Specification

Manufacturer
SEFRAM
Type of meter
data logger
Measurement
temperature
IP rating
IP65
Kind of display used
LCD
Temperature measurement accuracy
±0.6°C
Temperature measuring range
-40...85°C
Body dimensions
83x60x24mm
Interface
USB
Temperature measurement resolution
0.1°C
Display parameters
3 digit
Measuring unit
°C, °F
Measuring instrument features
alarms breach of limit values
Software
download from manufacturers website
Standard equipment
  • USB cable
  • user's manual
Power supply
  • battery R14 1/2AA 1,5V x8
Battery/ rechargeable battery
  • battery R14 1/2AA 1,5V x8
Gross weight190.26 g
EAN code3701416001021

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers SEFRAM,
*
SEFRAM LOG 1601
1 in TME stock
Net price for quantities from 1 pcs - 85.30 USDGross price for quantities from 1 pcs - 85.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts