+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEI 2A 250V(G)

Fuse: fuse; ceramic; SMD; 2A; 250VAC; time-lag; 10.1x3.12x3.12mm


Manufacturer: CONQUER ELECTRONIC

Manufacturer part number:
SEI 2A 250V(G)
TME Symbol:
SEI2A250VG

Specification

Manufacturer
CONQUER ELECTRONIC
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
10.1x3.12x3.12mm
Breaking capacity
50A
Soldering temperature
260°C / 3 s
Contact plating
gold-plated
Gross weight0.311 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Fuses - Others CONQUER ELECTRONIC,
*
SEI 2A 250V(G)
444 in TME stock
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 20 pcs - 0.57 USDGross price for quantities from 20 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs