+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEL200B-800M12S2

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 200A; SEL200B; 6W


Manufacturer: SANYOU

Manufacturer part number:
SEL200B-800M12S2
TME Symbol:
SEL200B-800M12S2

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
200A
Switched voltage
max. 1kV DC
Manufacturer series
SEL200B
Mounting
on panel
Body dimensions
69x34x60.8mm
Contact material
AgNi
DC contacts rating @R
200A / 800V DC
Coil power consumption
6W
Gross weight188.4 g
Certificates
See other products in this category: Power Electromagnetic Relays SANYOU,
See other products from this series.:
*
SEL200B-800M12S2
1 in TME stock
Net price for quantities from 1 pcs - 44.93 USDGross price for quantities from 1 pcs - 44.93 USD
Net price for quantities from 10 pcs - 41.94 USDGross price for quantities from 10 pcs - 41.94 USD
Net price for quantities from 50 pcs - 38.94 USDGross price for quantities from 50 pcs - 38.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 45 pcs